Transient Voltage Suppressors - TVS Diodes
SMBJ18CA
Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
20
Maximum Clamping Voltage (V)
29.2
Maximum Reverse Stand-Off Voltage (V)
18
Maximum Peak Pulse Current (A)
20.6
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Maximum Power Dissipation (mW)
5000
Product Weight (g)
0.093
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.05
Package Width
3.62
Package Length
4.32
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead
Order Quantity

