Transient Voltage Suppressors - TVS Diodes
SMBJ170CA
Diode TVS Single Bi-Dir 170V 600W 2-Pin SMB T/R
Taiwan SemiconductorYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
189
Maximum Clamping Voltage (V)
275
Maximum Reverse Stand-Off Voltage (V)
170
Maximum Peak Pulse Current (A)
2.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Maximum Power Dissipation (mW)
3000
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.41(Max)
Package Width
3.73(Max)
Package Length
4.75(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
Inward L-Lead
Family/Series
SMBJ170CA
ALIAS
SMBJ170CA, SMBJ170CA R4, SMBJ170CA R5, SMBJ170CA R4G, SMBJ170CA R5G, SMBJ170CA M4G, SMBJ170CA M4
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
3000
MSL
1
Order Quantity

