Transient Voltage Suppressors - TVS Diodes
SMBJ170A-E3/52
Diode TVS Single Uni-Dir 170V 600W 2-Pin SMB T/R
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
189
Maximum Clamping Voltage (V)
275
Maximum Reverse Stand-Off Voltage (V)
170
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
100
Maximum Peak Pulse Current (A)
2.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Maximum Power Dissipation (mW)
5000@Ta=50C
Product Weight (g)
0.106
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max)
Package Width
3.94(Max)
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead

