Arrow Electronic Components Online
SMBJ16A|EICSEMI|limage
SMBJ16A|EICSEMI|simage
Transient Voltage Suppressors - TVS Diodes

SMBJ16A

TVS Diode Single Uni-Dir 16V 600W 2-Pin SMB

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    17.8
  • Maximum Clamping Voltage (V)
    26
  • Maximum Reverse Stand-Off Voltage (V)
    16
  • Maximum Peak Pulse Current (A)
    23.1
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    3.6
  • Package Length
    4.8
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources