Transient Voltage Suppressors - TVS Diodes
SMBJ15C
TVS Diode Single Bi-Dir 15V 600W 2-Pin SMB
EIC SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
16.7
Maximum Clamping Voltage (V)
26.9
Maximum Reverse Stand-Off Voltage (V)
15
Maximum Peak Pulse Current (A)
22.3
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Width
3.6
Package Length
4.8
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead

