Arrow Electronic Components Online
SMBJ15ATR7|YAGEO|simage
SMBJ15ATR7|YAGEO|limage
Transient Voltage Suppressors - TVS Diodes

SMBJ15A/TR7

Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB T/R

YAGEO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    16.7
  • Maximum Clamping Voltage (V)
    24.4
  • Maximum Reverse Stand-Off Voltage (V)
    15
  • Peak Forward Surge Current (A)
    100
  • Maximum Peak Pulse Current (A)
    24.6
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600(Min)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Maximum Power Dissipation (mW)
    5000@Ta=50C
  • Product Weight (g)
    0.1
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45(Max) mm
  • Package Width
    3.94(Max) mm
  • Package Length
    4.57(Max) mm
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMB
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources