Transient Voltage Suppressors - TVS Diodes
SMBJ15A
Diode TVS Single Uni-Dir 15V 600W 2-Pin SMB T/R
LittelfuseYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
COMPONENTS
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
16.7
Maximum Clamping Voltage (V)
24.4
Maximum Reverse Stand-Off Voltage (V)
15
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
100
Maximum Peak Pulse Current (A)
24.6
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Maximum Power Dissipation (mW)
5000
Product Weight (g)
0.093
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.41(Max)
Package Width
3.94(Max)
Package Length
4.75(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead
Family/Series
SMBJ15A
ALIAS
SMBJ15A
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

