Transient Voltage Suppressors - TVS Diodes
SMBJ12A
Diode TVS Single Uni-Dir 12V 600W 2-Pin SMB T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
13.3
Maximum Clamping Voltage (V)
19.9
Maximum Reverse Stand-Off Voltage (V)
12
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
100
Maximum Peak Pulse Current (A)
30.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Maximum Power Dissipation (mW)
5000
Product Weight (g)
0.093
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.41(Max)
Package Width
3.94(Max)
Package Length
4.75(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead
Order Quantity

