Transient Voltage Suppressors - TVS Diodes
SMBG9.0A-E3/5B
Diode TVS Single Uni-Dir 9V 600W 2-Pin SMBG T/R
VishayProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
10
Maximum Clamping Voltage (V)
15.4
Maximum Reverse Stand-Off Voltage (V)
9
Maximum Peak Pulse Current (A)
39
Maximum Reverse Leakage Current (uA)
10
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.41(Max)
Package Width
3.94(Max)
Package Length
4.57(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMBG
Pin Count
2
Lead Shape
Gull-wing
Order Quantity

