Arrow Electronic Components Online
SMB5JPHRATH1|SAMTEC|simage
SMB5JPHRATH1|SAMTEC|limage
Connector RF

SMB5-J-P-H-RA-TH1

Conn SMB 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMB
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Maximum Voltage Rating
    250VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Tray
  • Product Length (mm)
    20.45
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources