Transient Voltage Suppressors - TVS Diodes
SMB10J22CA R5G
Diode TVS Single Bi-Dir 22V 1KW 2-Pin SMB T/R
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
24.4
Maximum Clamping Voltage (V)
35.5
Maximum Reverse Stand-Off Voltage (V)
22
Maximum Peak Pulse Current (A)
28.2
Maximum Reverse Leakage Current (uA)
1
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.41(Max)
Package Width
3.73(Max)
Package Length
4.75(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2

