Arrow Electronic Components Online
SMB001999X01|FASTRON|simage
SMB001999X01|FASTRON|limage
Ferrite Beads

SMB/001-999X-01

Ferrite Beads Chip 56Ohm 100MHz 5A 0.01Ohm DCR T/R

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    56
  • Maximum DC Current (A)
    5
  • Maximum DC Resistance (Ohm)
    0.01
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Maximum Product Length (mm)
    4.47
  • Mounting
    Surface Mount
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    3.2
  • Maximum Product Height (mm)
    2.7
Order Quantity

Documentation and Resources

Datasheets
Design resources