Arrow Electronic Components Online
SMAZ12TP|MCO|simage
SMAZ12TP|MCO|limage
Zener

SMAZ12-TP

Diode Zener Single 12V 5% 1000mW 2-Pin SMA T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    12
  • Zener Voltage Tolerance
    5%
  • Maximum Power Dissipation (mW)
    1000
  • Test Current (mA)
    50
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    83
  • Maximum Zener Impedance (Ohm)
    7
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.24(Max)
  • Package Width
    2.92(Max)
  • Package Length
    4.75(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources