Arrow Electronic Components Online
SMARTRFTRXEBK|TI|simage
SMARTRFTRXEBK|TI|limage
RF/Wireless Development Boards and Kits

SMARTRFTRXEBK

MSP430 RF Transceiver Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    MSP430
  • Supported Device Technology
    RF Transceiver
  • Interface Type
    USB
  • Typical Operating Supply Voltage (V)
    3.6(Max)
Order Quantity

Documentation and Resources

Design resources