Arrow Electronic Components Online
SMARTRF06EBK|TI|simage
SMARTRF06EBK|TI|limage
RF/Wireless Development Boards and Kits

SMARTRF06EBK

CC2538 802.15.4 LR-WPAN Evaluation Board

Texas Instruments

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device
    CC2538
  • Supported Device Technology
    802.15.4 LR-WPAN
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    USB
Order Quantity

Documentation and Resources

Datasheets
Design resources