Uninterruptible Power Supply Systems - UPS
SMART5000XFMRXL
UPS Line Interactive Rack Mount 110V/115V/120V/208V 3750W 5000VA
EatonProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
UPS Type
Line Interactive
Number of Input Phases
1
Input/Output Type
AC/AC
Maximum Active Power (W)
3750
Maximum Apparent Power (VA)
5000
Output Voltage (V)
110|115|120|208
Output Voltage Waveform
Pure Sine Wave/Sine Wave
Typical Input Voltage (V)
208
Output Frequency (Hz)
60
Efficiency (%)
97
Load Power Factor
0.75
Input Connector Type
NEMA L6-30P
Output Connector Type
(8) NEMA 5-15/20R/(2) NEMA L6-20R/(1) NEMA L6-30R
Backup Time (min)
8.5(Min)
Battery Recharge Time (h)
6.8
Battery Voltage Rating (VDC)
48
Interface Type
DB9 Serial/EPO/SNMP Slot/USB
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
65000
Mounting
Rack
Package Height
132.1
Package Width
444.5
Package Length
635
Order Quantity

