Uninterruptible Power Supply Systems - UPS
SMART1000LCD
UPS Line Interactive Rack Mount/Tower 110V/115V/120V 500W 1000VA
Eaton (formerly TrippLite)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.70.12
Automotive
No
PPAP
No
UPS Type
Line Interactive
Number of Input Phases
1
Input/Output Type
AC/AC
Maximum Active Power (W)
500
Maximum Apparent Power (VA)
1000
Output Voltage (V)
110|115|120
Output Voltage Waveform
PWM Sine Wave/Sine Wave
Typical Input Voltage (V)
120
Output Frequency (Hz)
60
Efficiency (%)
97
Input Connector Type
NEMA 5-15P
Output Connector Type
(8) NEMA 5-15R
Backup Time (min)
3(Min)
Battery Recharge Time (h)
16(Max)
Battery Voltage Rating (VDC)
12
Data Lines Connector
RJ11
Interface Type
USB
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
7900
Package Height
301
Package Width
93
Package Length
184
We don't have prices now, please check later.
Order Quantity

