Arrow Electronic Components Online
SMAJE160CAH|EATON|simage
SMAJE160CAH|EATON|limage
Transient Voltage Suppressors - TVS Diodes

SMAJE160CAH

Diode TVS Single Bi-Dir 160V 400W 2-Pin SMA T/R Automotive AEC-Q101

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    178
  • Maximum Clamping Voltage (V)
    259
  • Maximum Reverse Stand-Off Voltage (V)
    160
  • Maximum Peak Pulse Current (A)
    1.6
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.24(Max)
  • Package Width
    3(Max)
  • Package Length
    4.65(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources