Transient Voltage Suppressors - TVS Diodes
SMAJ40A
Surface Mount Transient Voltage Suppressor
Alpha and Omega SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Configuration
Single
Number of Elements per Chip
1
Mounting
Surface Mount
Package Height
1.99
Package Width
2.67
Package Length
4.25
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Order Quantity

