Arrow Electronic Components Online
SMAJ18AR3G|TSC|simage
SMAJ18AR3G|TSC|limage
Transient Voltage Suppressors - TVS Diodes

SMAJ18A R3G

Diode TVS Single Uni-Dir 18V 400W 2-Pin SMA T/R

Taiwan Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    20
  • Maximum Clamping Voltage (V)
    29.2
  • Maximum Reverse Stand-Off Voltage (V)
    18
  • Maximum Forward Voltage (V)
    3.5
  • Peak Forward Surge Current (A)
    40
  • Maximum Peak Pulse Current (A)
    13.7
  • Maximum Reverse Leakage Current (uA)
    1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3(Max)
  • Package Width
    2.83(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    Inward L-Lead
  • Family/Series
    SMAJ18A
  • ALIAS
    SMAJ18A F2G, SMAJ18A F4G, SMAJ18A E3G, SMAJ18A E2G, SMAJ18A M2, SMAJ18A F3, SMAJ18A F2, SMAJ18A F4, SMAJ18A E3, SMAJ18A E2
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    7500
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources