Arrow Electronic Components Online
SMA6T24CAY|STMICRO|simage
SMA6T24CAY|STMICRO|limage
Transient Voltage Suppressors - TVS Diodes

SMA6T24CAY

Diode TVS Single Bi-Dir 20.5V 600W Automotive 2-Pin SMA T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    22.8
  • Maximum Clamping Voltage (V)
    42.8
  • Maximum Reverse Stand-Off Voltage (V)
    20.5
  • Maximum Peak Pulse Current (A)
    93
  • Maximum Reverse Leakage Current (uA)
    0.2
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Product Weight (g)
    0.072
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    2.6
  • Package Length
    4.28
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources