Transient Voltage Suppressors - TVS Diodes
SMA6J5.0A-TP
Diode TVS Single Uni-Dir 5V 600W 2-Pin SMA T/R
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
6.4
Maximum Clamping Voltage (V)
9.2
Maximum Reverse Stand-Off Voltage (V)
5
Maximum Peak Pulse Current (A)
65.2
Maximum Reverse Leakage Current (uA)
800
Test Current (mA)
10
Peak Pulse Power Dissipation (W)
600(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.24(Max)
Package Width
2.92(Max)
Package Length
4.75(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead
Order Quantity

