Arrow Electronic Components Online
SMA4F13A|STMICRO|simage
SMA4F13A|STMICRO|limage
Transient Voltage Suppressors - TVS Diodes

SMA4F13A

Diode TVS Single Uni-Dir 13V 400W 2-Pin SMA flat T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    14.4
  • Maximum Clamping Voltage (V)
    27.2
  • Maximum Reverse Stand-Off Voltage (V)
    13
  • Maximum Peak Pulse Current (A)
    18.6
  • Maximum Reverse Leakage Current (uA)
    0.2
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    2.9(Max)
  • Package Length
    4.6(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA flat
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources