Reduced Price
Transient Voltage Suppressors - TVS Diodes
SMA4F10AY
Diode TVS Single Uni-Dir 10V 400W Automotive AEC-Q101 2-Pin SMA flat T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
11.1
Maximum Clamping Voltage (V)
17
Maximum Reverse Stand-Off Voltage (V)
10
Maximum Peak Pulse Current (A)
23.5
Maximum Reverse Leakage Current (uA)
0.2
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
2.9(Max)
Package Length
4.6(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA flat
Pin Count
2

