Arrow Electronic Components Online
SMAJPHSTPN4|SAMTEC|simage
SMAJPHSTPN4|SAMTEC|limage
Connector RF

SMA-J-P-H-ST-PN4

Conn SMA 0Hz to 20GHz 50Ohm Solder ST Flange Mount RCP Gold Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 20G
  • Maximum Voltage Rating
    335V
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Threaded
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    12.44
  • Product Depth (mm)
    15.88
  • Product Height (mm)
    15.88
  • Mounting
    Flange Mount

Documentation and Resources

Datasheets
Design resources