Arrow Electronic Components Online
SMAJPHSTMT1|SAMTEC|simage
SMAJPHSTMT1|SAMTEC|limage
Connector RF

SMA-J-P-H-ST-MT1

Conn SMA 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Tray

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Voltage Rating
    335V
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Threaded
  • Polarity
    Standard
  • Mounting Styles
    PCB Pins
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    7.95
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources