Top Searched
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Right Angle
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Maximum Voltage Rating
335V
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Length (mm)
7
Product Depth (mm)
15.1
Product Height (mm)
9.86
Mounting
Through Hole

