Arrow Electronic Components Online
SM8S43AH|EATON|simage
SM8S43AH|EATON|limage
Transient Voltage Suppressors - TVS Diodes

SM8S43AH

Diode TVS Single Uni-Dir 43V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218AB T/R

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    47.8
  • Maximum Clamping Voltage (V)
    69.4
  • Maximum Reverse Stand-Off Voltage (V)
    43
  • Peak Forward Surge Current (A)
    700
  • Maximum Peak Pulse Current (A)
    95.1
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    6600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    5.1(Max)
  • Package Width
    8.7(Max)
  • Package Length
    13.7(Max)
  • PCB changed
    1
  • Tab
    Tab
  • Standard Package Name
    DO
  • Supplier Package
    DO-218AB
  • Pin Count
    2
  • Family/Series
    SM8S43AH
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources