ESD Suppressors
SM8S43A-T13
ESD Suppressor Diode TVS Uni-Dir 43V 2-Pin(1+Tab) DO-218AB T/R
ProTek DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.30.80.00
Automotive
Yes
PPAP
Unknown
Type
TVS
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Maximum Working Voltage (V)
43
Minimum Breakdown Voltage (V)
47.8
Maximum Breakdown Voltage (V)
52.8
Maximum Clamping Voltage (V)
69.4
Maximum Peak Pulse Current (A)
95.1
Maximum Reverse Leakage Current (uA)
10
Test Current (mA)
5
Maximum Power Dissipation (mW)
8000
Peak Pulse Power Dissipation (W)
6600
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Mounting
Surface Mount
Package Length
13.3(Max)
PCB changed
1
Tab
Tab
Standard Package Name
DO
Supplier Package
DO-218AB
Pin Count
2
Family/Series
SM8S43A
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
750
Order Quantity