Arrow Electronic Components Online
SM8S24AQ|BOURNS|simage
SM8S24AQ|BOURNS|limage
Transient Voltage Suppressors - TVS Diodes

SM8S24A-Q

TVS Diode Single Uni-Dir 24V 6.6KW Automotive AEC-Q101 2-Pin(1+Tab) DO-218 T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    26.7
  • Maximum Clamping Voltage (V)
    38.9
  • Maximum Reverse Stand-Off Voltage (V)
    24
  • Maximum Peak Pulse Current (A)
    170
  • Maximum Reverse Leakage Current (uA)
    10
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    6600
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    8.5
  • Package Length
    13.5
  • PCB changed
    1
  • Tab
    Tab
  • Standard Package Name
    DO
  • Supplier Package
    DO-218
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources