Clock Generators and Synthesizers
SM802104UMG
Clock Generator 26.5625MHz-IN 212.5MHz-OUT 24-Pin QFN EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs per Chip
2
Clock Input Frequency (MHz)
26.5625(Typ)
Maximum Output Frequency (MHz)
212.5(Typ)
Typical Duty Cycle (%)
50
Input Logic Level
Crystal|LVCMOS
Output Logic Level
LVPECL
Minimum Operating Supply Voltage (V)
2.375
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.85(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead
We don't have prices now, please check later.
Order Quantity

