Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum DC Reverse Voltage (V)
30
Configuration
Single
Maximum Continuous Forward Current (A)
15
Maximum Forward Voltage (V)
0.026(Typ)@8A
Peak Reverse Current (uA)
0.3
Maximum Power Dissipation (mW)
695(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
9.65(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO-263
Supplier Package
DDPAK
Pin Count
4
Lead Shape
Gull-wing
Order Quantity

