Operational Amplifiers - Op Amps
SM72501MF/NOPB
Op Amp Single Precision Amplifier R-R I/O 12V 5-Pin SOT-23 T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Precision Amplifier
Manufacturer Type
Precision Amplifier
Number of Channels per Chip
1
Rail to Rail
Rail to Rail Input/Output
Maximum Input Offset Voltage (mV)
0.2@5V
Minimum Single Supply Voltage (V)
2.7
Maximum Single Supply Voltage (V)
12
Maximum Input Offset Current (uA)
0.00000004(Typ)@5V
Maximum Input Bias Current (uA)
0.000001@5V
Maximum Supply Current (mA)
1@5V
Typical Output Current (mA)
76@5V
Power Supply Type
Single
Typical Slew Rate (V/us)
1@5V
Typical Input Noise Voltage Density (nV/rtHz)
9@5V
Typical Voltage Gain (dB)
130
Typical Non-Inverting Input Current Noise Density (pA/rtHz)
0.001@5V
Minimum PSRR (dB)
86
Minimum CMRR (dB)
88
Minimum CMRR Range (dB)
85 to 90
Typical Gain Bandwidth Product (MHz)
2.5
Shutdown Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Family/Series
SM72501
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
MSL
1
Order Quantity

