Arrow Electronic Components Online
SM72442MT/NOPB|TI|simage
SM72442MT/NOPB|TI|limage
DC to DC Controllers

SM72442MT/NOPB

DC/DC Cntrlr Single-OUT Step Down/Step Up 28-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down|Step Up
  • Output Voltage (V)
    0 to 5.25
  • Minimum Input Voltage (V)
    4.75
  • Maximum Input Voltage (V)
    5.25
  • Operating Supply Voltage Range (V)
    4.75 to 5.25
  • Maximum Supply Current (mA)
    11.5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources