Power Management Development Boards and Kits
SM72295EVM
SM72295 Gate and Power Driver 3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Gate and Power Driver
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
3000
Input Voltage Range
12VDC to 48VDC
Supported Device
SM72295

