ESD Suppressors
SM712-TP-HF
ESD Suppressor TVS Bi-Dir 7V/12V 3-Pin SOT-23 T/R
Micro Commercial ComponentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Type
TVS
Configuration
Dual
Direction Type
Bi-Directional
Number of Elements per Chip
2
Maximum Working Voltage (V)
7|12
Minimum Breakdown Voltage (V)
7.5|13.3
Maximum Clamping Voltage (V)
16@8/20us|25@8/20us
Maximum Peak Pulse Current (A)
13@8/20us
Maximum Reverse Leakage Current (uA)
1|20
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400@8/20us
Capacitance Value (pF)
45(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Failsafe Protection
No
Mounting
Surface Mount
Package Height
1.1(Max)
Package Width
1.4(Max)
Package Length
3.04(Max)
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

