Arrow Electronic Components Online
SM712TP|MCO|simage
SM712TP|MCO|limage
Top Purchased
ESD Suppressors

SM712-TP

ESD Suppressor TVS Bi-Dir 7V/12V 3-Pin SOT-23 T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    7|12
  • Minimum Breakdown Voltage (V)
    7.5|13.3
  • Maximum Clamping Voltage (V)
    16@8/20us|25@8/20us
  • Maximum Peak Pulse Current (A)
    13@8/20us
  • Maximum Reverse Leakage Current (uA)
    1|20
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    400@8/20us
  • Capacitance Value (pF)
    45(Typ)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Failsafe Protection
    No
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources