Arrow Electronic Components Online
SM712HTP|MCO|limage
SM712HTP|MCO|originalImage
ESD Suppressors

SM712H-TP

ESD Suppressor TVS Bi-Dir 7V/12V 3-Pin SOT-23 T/R

Micro Commercial Components
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    7|12
  • Minimum Breakdown Voltage (V)
    7.5|13.3
  • Maximum Clamping Voltage (V)
    28@8/20us|17@8/20us
  • Maximum Peak Pulse Current (A)
    36@8/20us
  • Maximum Reverse Leakage Current (uA)
    0.1
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1000@8/20us|600@8/20us
  • Capacitance Value (pF)
    75
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources