Arrow Electronic Components Online
SM71202HTG|LTLFUWIC|limage
SM71202HTG|LTLFUWIC|simage
ESD Suppressors

SM712-02HTG

ESD Suppressor TVS Bi-Dir 7V/12V 3-Pin SOT-23 T/R Automotive AEC-Q101

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    TVS
  • Configuration
    Dual
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    2
  • Maximum Working Voltage (V)
    12|7
  • Maximum Clamping Voltage (V)
    19|31
  • Maximum Reverse Leakage Current (uA)
    20|1
  • Peak Pulse Power Dissipation (W)
    600
  • Capacitance Value (pF)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.02(Max)
  • Package Width
    1.4(Max)
  • Package Length
    3.04(Max)
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources