Product Technical Specifications
EU RoHS
Compliant
Part Status
Obsolete-Unconfirmed
HTS
8542.32.00.71
Automotive
Yes
PPAP
Unknown
Cell Type
MLC NAND
Chip Density (bit)
32G
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
18
PCB changed
100
Standard Package Name
BGA
Supplier Package
BGA
Pin Count
100
Lead Shape
Ball

