Arrow Electronic Components Online
SM662GXBBDS|SILCNMOT|simage
SM662GXBBDS|SILCNMOT|limage
Flash

SM662GXB-BDS | 100-b eMMC 5G1 TLC NAND 32GB C-temp

Ferri-eMMC BGA 100-b eMMC 5.1 TLC NAND C-temp 32GB

Silicon Motion Technology
Datasheets 

Ferri-eMMC® is optimally designed for a wide range of embedded applications and is fully compliant to the JEDEC standards for eMMC* 4.5/5.0/5.1 protocols. Available in 100/153-ball BGA packages, Ferri-eMMC® eases PCB design and enables low-cost manufacturing.

Built with industry proven controllers and high quality NAND components, Ferri-eMMC® offers advanced NAND management features including error correction, bad block management and health monitoring – enabling the most highly reliable, non-volatile eMMC storage solution for today’s cutting edge industrial, embedded and automotive applications. For automotive IVI applications, Ferri-eMMC® features industry leading low dppm, AEC-Q100 qualification, and product longevity support.

Embedded applications using HDD or raw NAND today can migrate to Ferri-eMMC® for higher performance and capacity options. Additionally, Ferri-eMMC® can be customized via firmware for specific features and applications.

As the world’s leading NAND controller vendor, Silicon Motion builds its products to the highest quality and reliability standards – backed by uncompromise sales and technical support from design through post production. Silicon Motion’s commitment to automotive and industrial quality is fully incorporated throughout the design, manufacturing and qualification phases of its Ferri-eMMC® products.




Features


High-Efficiency Error Correction

  • •  Advanced Hardware LDPC (ECC) Engine
  • •  StaticDataRefresh™ and EarlyRetirement™ technologies ensure the data reliability

Advanced Global Wear Leveling to Enhance Reliability

  • •  Even distribution of program / erase cycles across all NAND flash chips
  • •  Maximizes the lifespan with low Write Amplification Index (WAI)

Robust Data Protection

  • •  Advanced system level protection against unstable power
  • •  Software / hardware write protect option
  • •  Multiple user data security zones
  • •  Software / hardware secure erase function
  • •  PowerShield and DataPhoenix technologies prevent data corruption in case of sudden power lost

Automotive IVI compliance to the AEC-Q100 grade 2/3 requirements



Why Ferri-eMMC®


Easy to adopt

  • •  Easy PCB traces routing and layout with high PCB/SMT yield
  • •  Excellent long-term reliability and good heat dissipation

Lower total cost of ownership

  • •  Eliminate requalification cost from NAND generation change
  • •  Cost saving with low density Ferri-eMMC®, HDD are typically > 160GB capacity
  • •  Long product life cycle

Eliminate down time

  • •  Supports self-monitoring, analysis and reporting health status
  • •  Field programmable firmware update available

Customization available

  • •  Configurable enhanced partition with content preload / protect
  • •  Technical customization available


Whitepaper

Silicon Motion's Ferri Family: AEC-Q100 Qualified Embedded Storage
Silicon Motion's Ferri Family Optimizes Embedded Flash-based Storage for Automotive Use

Videos

Ferri Family Overview
Ferri-eMMC: Industrial / Automotive eMMC Memory
Silicon Motion Automotive Storage Solution



* eMMC: embedded MultiMediaCard

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cell Type
    NAND
  • Chip Density (bit)
    256G
  • Boot Block
    No
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial e-MMC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    18
  • PCB changed
    153
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    153

Documentation and Resources

Datasheets
Design resources