Arrow Electronic Components Online
SM662GXBAB|SILCNMOT|simage
SM662GXBAB|SILCNMOT|limage
Flash

SM662GXB-AB

Ferri eMMC 5.0 32GB MLC 100 ball

Silicon Motion Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8542.32.00.71
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cell Type
    MLC NAND
  • Chip Density (bit)
    32G
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    14
  • Package Length
    18
  • PCB changed
    100
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    100
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources