Solid State Drives - SSDs
SM659GE8 CDZ SPA31E
Solid State Drive 20mmx16mm BGA SATA 8Gbyte 6Gbps
Silicon Motion TechnologyProduct Technical Specifications
RoHS (Unión Europea)
Compliant
Estatus de pieza
Obsolete
Código HTS
8523.51.00.00
Automotive
Yes
PPAP
Unknown
Capacity (byte)
8G
Form Factor
20mmx16mm BGA
Style
Solid State Drive
Interface Type
SATA
Interface Transfer Rate
6Gbps
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Product Length (mm)
20
Product Depth (mm)
16

