Arrow Electronic Components Online
SM51589PEL|BOURNS|simage
SM51589PEL|BOURNS|limage
Top Searched
Telecom Transformers

SM51589PEL

Telecom Transformer 1CT:1CT 24Terminal Gull Wing SMD

Bourns
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    10/100/1000Base-T Transformer
  • Turns Ratio
    1CT:1CT
  • Maximum Interwinding Capacitance (pF)
    35
  • Maximum Primary Leakage Inductance (uH)
    0.5
  • High Potential
    5000VAC
  • Minimum Crosstalk (dB)
    -35@80MHz
  • Minimum Return Loss (dB)
    -10@100MHz
  • Maximum Insertion Loss (dB)
    -1@1MHz to 100MHz
  • Termination Style
    Gull Wing
  • Mounting
    Surface Mount
  • Number of Terminals
    24
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    17.55
  • Product Depth (mm)
    16
  • Product Height (mm)
    6
  • Family/Series
    SM51589
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    400
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources