Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.70
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
5000
Configuration
Single
Peak Reverse Repetitive Voltage (V)
5000
Maximum Continuous Forward Current (A)
0.3@Ta=55C
Peak Non-Repetitive Forward Surge Current (A)
25
Maximum Forward Voltage (V)
10@0.1A
Peak Reverse Current (uA)
1
Peak Reverse Recovery Time (ns)
2500
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Diameter
4.6(Max)
Mounting
Through Hole
Package Length
10.7(Max)
PCB changed
2
Supplier Package
Case G-43
Pin Count
2
We don't have prices now, please check later.
Order Quantity