Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Switching Diode
Maximum DC Reverse Voltage (V)
400
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Maximum Continuous Forward Current (A)
1@Ta=55C
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
1.2
Peak Reverse Current (uA)
2
Peak Reverse Recovery Time (ns)
200
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Diameter
2.7(Max)
Mounting
Surface Mount
Package Length
5.2(Max)
PCB changed
2
Standard Package Name
MELF
Supplier Package
MELF
Pin Count
2
We don't have prices now, please check later.
Order Quantity

