Arrow Electronic Components Online
SM453229A381N7Y|BOURNS|limage
SM453229A381N7Y|BOURNS|simage
Telecom Transformers

SM453229A-381N7Y

Telecom Transformer 1:1 7 Terminal SMD Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.20.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Transformer Type
    10/100/1000Base-T Chip LAN Transformer
  • Turns Ratio
    1:1
  • Maximum Interwinding Capacitance (pF)
    35(Typ)
  • High Potential
    1500VAC
  • Maximum Insertion Loss (dB)
    -1.5@1MHz to 100MHz
  • Mounting
    Surface Mount
  • Number of Terminals
    7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Package Type
    SMD
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.7
  • Product Depth (mm)
    3.3
  • Product Height (mm)
    2.9

Documentation and Resources

Datasheets
Design resources