Arrow Electronic Components Online
SM4124FT301R|SEI|simage
SM4124FT301R|SEI|limage
Resistor Fixed Single-Surface Mount

SM4124FT301R

Res Wirewound 4124 301 Ohm 1% 2W ±20ppm/°C J-Lead SMD T/R

Stackpole Electronics, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    301
  • Tolerance
    1%
  • Maximum Voltage Rating (V)
    50
  • Current Sensing
    No
  • Power Rating (W)
    2
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    275
  • Temperature Coefficient (ppm/°C)
    ±20
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Style
    Molded
  • Case Size
    4124
  • Termination Style
    J-Lead
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    4124
  • Product Length (mm)
    10.92
  • Product Depth (mm)
    6.1
  • Product Height (mm)
    4.57
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources