Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.2.c.
Part Status
NRND
HTS
8542.31.00.01
Automotive
No
PPAP
No
CPU Interface
Yes
DRAM Interface
Yes
Minimum Operating Supply Voltage (V)
4.5
Operating Supply Voltage (V)
5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (A)
280
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Through Hole
Package Height
3.69(Max)
Package Width
40.38(Max)
Package Length
40.38(Max)
PCB changed
145
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
145
Lead Shape
Through Hole

