Digital Signal Processors - DSPs
SM320C80HFHM50
DSP Floating-Point 32bit 50MHz 50MIPS 320-Pin CFPAK Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Instruction Set Architecture
Advanced VLIW
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
50
RAM Size
50KB
Programmability
No
Device Input Clock Speed (MHz)
50
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
4
Package Width
7.63
Package Length
7.63
PCB changed
320
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
320
Lead Shape
Flat

